
1-1624191-1 | |
|---|---|
DigiKey Part Number | 1-1624191-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1624191-1 |
Description | POT 10K OHM 1/10W CARBON LOG |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Through Hole Potentiometer 1.0 Turns Carbon 0.1W, 1/10W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Taper Logarithmic |
Manufacturer TE Connectivity Passive Product | Number of Gangs 1 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Temperature Coefficient ±500ppm/°C |
Part Status Obsolete | Rotation 300° |
Resistance (Ohms) 10k | Resistive Material Carbon |
Tolerance ±20% | Termination Style PC Pins, Board Locks |
Power (Watts) 0.1W, 1/10W | Mounting Type Through Hole |
Built in Switch None | Size - Body Rectangular - 0.622" x 0.533" Face (15.80mm x 13.55mm) |
Number of Turns 1.0 |

