


NB-PTCO-251 | |
|---|---|
DigiKey Part Number | 223-NB-PTCO-251-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-251 |
Description | SENSOR RTD 2SIP |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Category | RTD Material Platinum (Pt) |
Manufacturer TE Connectivity Measurement Specialties | Termination PC Pins |
Packaging Box | Temperature Coefficient 3850ppm/°C |
Part Status Active | Mounting Type Through Hole |
Resistance @ 0°C 1 kOhms | Package / Case 2-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 5 | 2,14000 € | 10,70 € |
| 10 | 2,04100 € | 20,41 € |
| 25 | 1,92160 € | 48,04 € |
| 50 | 1,84060 € | 92,03 € |
| 100 | 1,76640 € | 176,64 € |
| 500 | 1,61792 € | 808,96 € |
| 1.000 | 1,56280 € | 1.562,80 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,92820 € |

