
1-1609034-3 | |
|---|---|
DigiKey Part Number | CCM9063-ND |
Manufacturer | |
Manufacturer Product Number | 1-1609034-3 |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer TE Connectivity Corcom Filters | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CSA, UR, VDE |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated DC 250V | Inductance 1.1mH |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,90000 € | 22,90 € |
| 18 | 17,74611 € | 319,43 € |
| 27 | 17,12185 € | 462,29 € |
| 54 | 16,10556 € | 869,70 € |
| 108 | 15,14880 € | 1.636,07 € |
| 252 | 14,05468 € | 3.541,78 € |
| 504 | 13,69649 € | 6.903,03 € |
| Unit Price without VAT: | 22,90000 € |
|---|---|
| Unit Price with VAT: | 27,70900 € |

