
NB31134001 | |
|---|---|
DigiKey Part Number | 484-NB31134001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB31134001 |
Description | RW-175-1/16-0-SP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.063" (1.60mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.010" (0.25mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant |
Packaging Tape & Reel (TR) | Color |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 175°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life 144 Months |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 2,41503 € | 8.694,11 € |
| Unit Price without VAT: | 2,41503 € |
|---|---|
| Unit Price with VAT: | 2,92219 € |

