Image for IR-1900-RELAY-3CR/4CR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR-1900-RELAY-3CR/4CR

DigiKey Part Number
IR-1900-RELAY-3CR/4CR-ND
Manufacturer
Manufacturer Product Number
IR-1900-RELAY-3CR/4CR
Description
RELAY DPDT 220VAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Relay 220V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
TE Connectivity AMP Connectors
Compatible Tools
Model 19 Belt Heaters, Model 105 Tunnel Oven
Packaging
Bulk
Features
120 VAC 50/60Hz Coil, DPDT
Part Status
Active
Approval Agency Marking
VDE
Accessory Type
Relay
Approved Countries
Germany
Voltage
220V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,34000 €49,34 €
Manufacturers Standard Package
Unit Price without VAT:49,34000 €
Unit Price with VAT:59,70140 €