
HSA504K7J | |
|---|---|
DigiKey Part Number | A102170-ND |
Manufacturer | |
Manufacturer Product Number | HSA504K7J |
Description | RES CHAS MNT 4.7K OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA504K7J Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 4.7 kOhms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,44000 € | 7,44 € |
| 10 | 5,12100 € | 51,21 € |
| 25 | 4,49480 € | 112,37 € |
| 50 | 4,10320 € | 205,16 € |
| 100 | 3,77020 € | 377,02 € |
| 300 | 3,34193 € | 1.002,58 € |
| 500 | 3,17752 € | 1.588,76 € |
| 1.000 | 2,98384 € | 2.983,84 € |
| Unit Price without VAT: | 7,44000 € |
|---|---|
| Unit Price with VAT: | 9,00240 € |


