


H6B-TGH-PG21 | |
|---|---|
DigiKey Part Number | A123635-ND |
Manufacturer | |
Manufacturer Product Number | H6B-TGH-PG21 |
Description | CONN HOOD TOP ENTRY SZ6B PG21 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG21 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 € | 10,08 € |
| 12 | 8,45917 € | 101,51 € |
| 30 | 7,92900 € | 237,87 € |
| 54 | 7,60704 € | 410,78 € |
| 102 | 7,27324 € | 741,87 € |
| 252 | 6,82377 € | 1.719,59 € |
| 504 | 6,49837 € | 3.275,18 € |
| 1.002 | 6,19118 € | 6.203,56 € |
| Unit Price without VAT: | 10,08000 € |
|---|---|
| Unit Price with VAT: | 12,19680 € |

