Direct

HTAT-16/4-0-SP | |
|---|---|
DigiKey Part Number | HTAT-16/4-0-SP-50-ND |
Manufacturer | |
Manufacturer Product Number | HTAT-16/4-0-SP |
Description | HEATSHRINK 0.63" BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.630" (16.00mm) 4 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.069" (1.75mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Spool | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.630" (16.00mm) | Shelf Life 36 Months |
Inner Diameter - Recovered 0.158" (4.01mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB07544001 | TE Connectivity Raychem Cable Protection | 0 | NB07544001-ND | 6,68161 € | Direct |


