
928948-4 | |
|---|---|
DigiKey Part Number | 17-928948-4-ND |
Manufacturer | |
Manufacturer Product Number | 928948-4 |
Description | FF 250 TAB 17-13 AWG .015 TPPB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 928948-4 Models |
Category | Length - Overall 1.100" (27.94mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Box | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Phosphor Bronze |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.146" (3.71mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,25420 € | 889,70 € |
| Unit Price without VAT: | 0,25420 € |
|---|---|
| Unit Price with VAT: | 0,30758 € |

