0.250" (6.35mm) Quick Connect Male 13.5-17 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

928947-4

DigiKey Part Number
928947-4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
928947-4
Description
CONN QC TAB 13.5-17AWG 0.250
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 13.5-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
928947-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.102" (27.99mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
13.5-17 AWG
Packaging
Tape & Reel (TR)
Insulation
Non-Insulated
Part Status
Obsolete
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Male
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.094" ~ 0.146" (2.39mm ~ 3.71mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.610" (15.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 48.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

48.000In Stock
Ships from WEC