
9-794115-3 | |
|---|---|
DigiKey Part Number | 9-794115-3-ND |
Manufacturer | |
Manufacturer Product Number | 9-794115-3 |
Description | CONN RCPT HSG 7POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Orange 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-794115-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Orange |
Part Status Active | Features Positions Molded Closed |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.000 | 0,13990 € | 4.476,80 € |
| Unit Price without VAT: | 0,13990 € |
|---|---|
| Unit Price with VAT: | 0,16928 € |

