9-1377174-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 5.713
Unit Price: 0,96000 €
Datasheet
Image for 9-1377174-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-1377174-6

DigiKey Part Number
A136879-ND
Manufacturer
Manufacturer Product Number
9-1377174-6
Description
SMP 0-0165616-5
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 13.5-15.5 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
9-1377174-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.780" (19.81mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
13.5-15.5 AWG
Packaging
Bulk
Insulation
Non-Mating End Insulated
Part Status
Obsolete
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Blue
Gender
Female
Contact Material
Phosphor Bronze
Tab Width
0.110" (2.79mm)
Contact Finish
Tin
Tab Thickness
0.020" (0.51mm)
Insulation Diameter
0.169" (4.29mm)
Tab Length
0.248" (6.30mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
165616-5TE Connectivity AMP Connectors5.713A139147-ND0,96000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes