Image for 860267-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

860267-2

DigiKey Part Number
860267-2-ND
Manufacturer
Manufacturer Product Number
860267-2
Description
CONN LGH PLUG 6POS CIRC STR
Manufacturer Standard Lead Time
65 Weeks
Customer Reference
Detailed Description
6 Position Connector LGH Plug Circular Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
860267-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
6
Manufacturer
TE Connectivity AMP Connectors
Shape
Circular
Packaging
Bulk
Voltage
27kVDC
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Style
LGH
Base Product Number
Connector Type
Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10342,91700 €3.429,17 €
Unit Price without VAT:342,91700 €
Unit Price with VAT:414,92957 €