
828265-1 | |
|---|---|
DigiKey Part Number | 828265-1-ND |
Manufacturer | |
Manufacturer Product Number | 828265-1 |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Contact Length - Mating 0.284" (7.21mm) |
Connector Type | Contact Length - Post 0.098" (2.50mm) |
Contact Type Male Pin | Insulation Height 0.638" (16.20mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold |
Number of Rows 2 | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Row Spacing - Mating | Contact Finish - Post Tin |
Number of Positions Loaded All | Features Mounting Flange |
Style | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.560 | 10,30387 € | 16.074,04 € |
| Unit Price without VAT: | 10,30387 € |
|---|---|
| Unit Price with VAT: | 12,46768 € |

