


826648-1 | |
|---|---|
DigiKey Part Number | 826648-1-ND |
Manufacturer | |
Manufacturer Product Number | 826648-1 |
Description | CONN HEADER VERT 1POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 1 position |
Datasheet | Datasheet |
EDA/CAD Models | 826648-1 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Overall Contact Length 0.551" (14.00mm) |
Series | Insulation Height 0.110" (2.79mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Green |
Mounting Type | Current Rating (Amps) 5A |
Termination Solder | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72.000 | 0,18498 € | 13.318,56 € |
| Unit Price without VAT: | 0,18498 € |
|---|---|
| Unit Price with VAT: | 0,22383 € |

