
825437-4 | |
|---|---|
DigiKey Part Number | 5831-825437-4-ND |
Manufacturer | |
Manufacturer Product Number | 825437-4 |
Description | MOD II HDR R.A. |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.264" (6.70mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Green |
Mounting Type | Current Rating (Amps) 5A |
Termination Solder | Contact Finish Thickness - Post 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,44549 € | 155,92 € |
| 2.100 | 0,43692 € | 917,53 € |
| Unit Price without VAT: | 0,44549 € |
|---|---|
| Unit Price with VAT: | 0,53904 € |

