
8-34140-1 | |
|---|---|
DigiKey Part Number | 8-34140-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-34140-1 |
Description | CONN RING CIRC 16-22AWG #2 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-34140-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 2 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.218" (5.54mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.684" (17.37mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,49680 € | 12,42 € |
| 50 | 0,47280 € | 23,64 € |
| 100 | 0,45040 € | 45,04 € |
| 300 | 0,41673 € | 125,02 € |
| 500 | 0,40194 € | 200,97 € |
| 1.000 | 0,38275 € | 382,75 € |
| 2.500 | 0,35878 € | 896,95 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |













