Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87879-9

DigiKey Part Number
87879-9-ND
Manufacturer
Manufacturer Product Number
87879-9
Description
CONN RCPT 14POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
87879-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.267" (6.78mm)
Connector Type
Contact Length - Post
0.115" (2.92mm)
Contact Type
Female Socket
Operating Temperature
-65°C ~ 125°C
Style
Board to Board or Cable
Contact Finish - Post
Tin-Lead
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Insulation Material
Polyester, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
150.0µin (3.81µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.76011,70800 €20.606,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,70800 €
Unit Price with VAT:14,16668 €