
8-1437251-6 | |
|---|---|
DigiKey Part Number | 8-1437251-6-ND |
Manufacturer | |
Manufacturer Product Number | 8-1437251-6 |
Description | CONN HSG 32POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Position Rectangular Housing Connector Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Color Blue |
Part Status Active | Insulation Material Thermoplastic |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,15404 € | 3.154,04 € |
| Unit Price without VAT: | 3,15404 € |
|---|---|
| Unit Price with VAT: | 3,81639 € |

