Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

788793-2 | |
|---|---|
DigiKey Part Number | 788793-2-ND |
Manufacturer | |
Manufacturer Product Number | 788793-2 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5788793-2 | TE Connectivity AMP Connectors | 184 | A35131-ND | 3,90000 € | Direct |
| 09681635811 | HARTING | 0 | 1195-2801-ND | 3,64000 € | Similar |
| 09681635812 | HARTING | 20 | 1195-2802-ND | 3,29000 € | Similar |
| 09681635813 | HARTING | 287 | 1195-2803-ND | 3,95000 € | Similar |
| 09681637811 | HARTING | 74 | 1195-7993-ND | 2,80000 € | Similar |









