0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

737439-1

DigiKey Part Number
737439-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
737439-1
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
737439-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.303" (7.70mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.673" (17.10mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.091" ~ 0.130" (2.31mm ~ 3.30mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,06510 €1.953,00 €
Unit Price without VAT:0,06510 €
Unit Price with VAT:0,07877 €