Image for 7-832692-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-832692-9

DigiKey Part Number
7-832692-9-ND
Manufacturer
Manufacturer Product Number
7-832692-9
Description
LGH-1L PLUG TO CBL 16AWG 18.38"
Customer Reference
Detailed Description
16 AWG LGH-1L Plug to Cable (Round) Unshielded 18.38" (466.852mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Barrel Depth
0.91" (23.11mm)
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Color - Cap
Red
Connector Type
LGH-1L Plug to Cable (Round)
Color - Wire
White
Length
18.38" (466.852mm)
Material - Cap
Polycarbonate
Voltage
25 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.