



7-1546158-9 | |
|---|---|
DigiKey Part Number | A136582-ND |
Manufacturer | |
Manufacturer Product Number | 7-1546158-9 |
Description | CONN BARRIER STRP 20CIRC 0.375" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 7-1546158-9 Models |
Category | Top Termination Screws |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination PC Pin |
Series | Barrier Type 3 Wall (Tri) |
Packaging Bulk | Features Flange, Positions Stamped |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 20 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 20 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 25A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,65000 € | 22,65 € |
| 10 | 16,25400 € | 162,54 € |
| 25 | 14,56280 € | 364,07 € |
| 50 | 13,56200 € | 678,10 € |
| 100 | 12,76370 € | 1.276,37 € |
| 250 | 11,96180 € | 2.990,45 € |
| 500 | 11,50764 € | 5.753,82 € |
| Unit Price without VAT: | 22,65000 € |
|---|---|
| Unit Price with VAT: | 27,40650 € |

