
7-1437535-0 | |
|---|---|
DigiKey Part Number | 7-1437535-0-ND |
Manufacturer | |
Manufacturer Product Number | 7-1437535-0 |
Description | CONN SOCKET SIP 14POS GOLD |
Customer Reference | |
Detailed Description | 14 (1 x 14) Pos SIP Socket Gold Through Hole |
Category | Features Closed Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Box | Pitch - Post 0.100" (2.54mm) |
Part Status Obsolete | Contact Finish - Post Tin-Lead |
Type SIP | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Number of Positions or Pins (Grid) 14 (1 x 14) | Contact Material - Post Beryllium Copper |
Pitch - Mating 0.100" (2.54mm) | Housing Material Polyester |
Contact Finish - Mating Gold | Operating Temperature -55°C ~ 125°C |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Termination Post Length 0.125" (3.18mm) |
Contact Material - Mating Beryllium Copper | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole | Base Product Number |

