Similar

6WWV-20-008 | |
|---|---|
DigiKey Part Number | A113429-ND |
Manufacturer | |
Manufacturer Product Number | 6WWV-20-008 |
Description | CONN BARRIER STRP 20CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 6WWV-20-008 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 20 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 20 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 25A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTYK50220330 | On Shore Technology Inc. | 0 | OSTYK50220330-ND | 5,57875 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | 7,20365 € | 36.306,40 € |
| Unit Price without VAT: | 7,20365 € |
|---|---|
| Unit Price with VAT: | 8,71642 € |


