Parametric Equivalent
Similar
Similar
Parametric Equivalent

6PCV-20-008 | |
|---|---|
DigiKey Part Number | A136533-ND |
Manufacturer | |
Manufacturer Product Number | 6PCV-20-008 |
Description | CONN BARRIER STRP 20CIRC 0.375" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination PC Pin |
Series | Barrier Type 3 Wall (Tri) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 20 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 20 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 25A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1546399-4 | TE Connectivity AMP Connectors | 0 | A136117-ND | 8,25016 € | Parametric Equivalent |
| CB20222009 | Eaton - Electronics Division | 0 | 283-CB20222009-ND | 20,81280 € | Similar |
| OSTYK50220330 | On Shore Technology Inc. | 0 | OSTYK50220330-ND | 5,57875 € | Similar |
| 6PCV-20-008 | TE Connectivity | 0 | 1111-6PCV-20-008-ND | 26,45226 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.240 | 10,43227 € | 23.368,28 € |
| Unit Price without VAT: | 10,43227 € |
|---|---|
| Unit Price with VAT: | 12,62305 € |


