3 Connector Receptacle, Female Blade Sockets Through Hole Black Hot-Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6646512-1

DigiKey Part Number
6646512-1-ND
Manufacturer
Manufacturer Product Number
6646512-1
Description
CONN RCPT HOT-PLUG 3POS PCB
Customer Reference
Detailed Description
3 Connector Receptacle, Female Blade Sockets Through Hole Black Hot-Plug
Datasheet
 Datasheet
EDA/CAD Models
6646512-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Termination
Press-Fit
Series
Contact Layout, Typical
3 Power
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Female Blade Sockets
Color
Black
Connector Style
Hot-Plug
Current Rating (Amps)
35A
Number of Positions
3
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Voltage Rating
250V
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.