
640253-4 | |
|---|---|
DigiKey Part Number | A117996TR-ND - Tape & Reel (TR) A117996CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640253-4 |
Description | CONN RING CIRC 12-16AWG CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 12-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 640253-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 12-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Thickness 0.018" (0.46mm) | Contact Finish Tin |
Width - Outer Edges 0.342" (8.69mm) | Insulation Diameter 0.125" (3.18mm) |
Length - Overall 0.784" (19.91mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,07578 € | 1.212,48 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

