
626094-1 | |
|---|---|
DigiKey Part Number | 626094-1-ND |
Manufacturer | |
Manufacturer Product Number | 626094-1 |
Description | TERMINAL, .250 FASTIN-ON REC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 626094-1 Models |
Category | Length - Overall 0.673" (17.10mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,06078 € | 972,48 € |
| Unit Price without VAT: | 0,06078 € |
|---|---|
| Unit Price with VAT: | 0,07354 € |

