6-534978-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 16,03975 €
Datasheet
Connector Header Through Hole 110 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 110 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

6-534978-2

DigiKey Part Number
A34281-ND
Manufacturer
Manufacturer Product Number
6-534978-2
Description
CONN HEADER VERT 110POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 110 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
6-534978-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Post
0.180" (4.57mm)
Series
Insulation Height
0.550" (13.97mm)
Packaging
Tube
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Operating Temperature
-65°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6-102567-5TE Connectivity AMP Connectors06-102567-5-ND16,03975 €Similar
Obsolete
This product is no longer manufactured. View Substitutes