
6-1376492-2 | |
|---|---|
DigiKey Part Number | A125724TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-1376492-2 |
Description | CONN HEADER VERT 2POS 2.5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-1376492-2 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tape & Reel (TR) | Contact Length - Post 0.110" (2.79mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Number of Rows 1 | Insulation Color Red |
Number of Positions Loaded All | Current Rating (Amps) 2.5A |
Style | Voltage Rating 50VAC/DC |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,40937 € | 7.368,66 € |
| Unit Price without VAT: | 0,40937 € |
|---|---|
| Unit Price with VAT: | 0,49534 € |

