
5746612-3 | |
|---|---|
DigiKey Part Number | 5746612-3-ND |
Manufacturer | |
Manufacturer Product Number | 5746612-3 |
Description | CONN DIP HDR IDC 16POS VERT |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG, Stranded; 26-30 AWG, Solid Through Hole |
Datasheet | Datasheet |
Category | Row Spacing 0.300" (7.62mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Tray | Wire Gauge 28 AWG, Stranded; 26-30 AWG, Solid |
Part Status Obsolete | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 15.0µin (0.38µm) |
Cable Pitch 0.050" (1.27mm) | Color Black |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Number of Rows 2 | Base Product Number |

