Parametric Equivalent
Parametric Equivalent

5745082-1 | |
|---|---|
DigiKey Part Number | A33670-ND |
Manufacturer | |
Manufacturer Product Number | 5745082-1 |
Description | CONN BACKSHELL 50P 90/180DEG GRY |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Gray 90°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 90°, 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Obsolete | Material Thermoplastic |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 50 | Features Mating Screws 4-40 |
Compatible Shell Size D | Color Gray |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X11909X | Amphenol CONEC | 0 | 165X11909X-ND | 12,25867 € | Parametric Equivalent |
| 1731110016 | Molex | 134 | WM12635-ND | 4,64000 € | Parametric Equivalent |










