
5380635-5 | |
|---|---|
DigiKey Part Number | A144944-ND |
Manufacturer | |
Manufacturer Product Number | 5380635-5 |
Description | CONN PIN RCPT .018-.040 SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.018" ~ 0.040" (0.46mm ~ 1.02mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5380635-5 Models |
Category | Flange Diameter 0.125" (3.18mm) |
Manufacturer TE Connectivity AMP Connectors | Socket Depth 0.145" (3.68mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Tin |
Tail Type No Tail | Contact Finish Thickness 80.0µin (2.03µm) |
Termination Solder | Operating Temperature -65°C ~ 126°C |
Length - Overall 0.236" (6.00mm) | Board Thickness 0.156" (3.96mm) |
Accepts Pin Diameter 0.018" ~ 0.040" (0.46mm ~ 1.02mm) | Insertion Force 0.12N ~ 0.34N |
Pin Hole Diameter 0.048" (1.22mm) | Base Product Number |
Mounting Hole Diameter 0.086" ~ 0.089" (2.18mm ~ 2.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65700 € | 6,57 € |
| 25 | 0,61560 € | 15,39 € |
| 50 | 0,58640 € | 29,32 € |
| 100 | 0,55820 € | 55,82 € |
| 250 | 0,52324 € | 130,81 € |
| 500 | 0,49826 € | 249,13 € |
| 2.000 | 0,45181 € | 903,62 € |
| 4.000 | 0,43025 € | 1.721,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |


