
5645522-1 | |
|---|---|
DigiKey Part Number | A122641TR-ND - Tape & Reel (TR) A122641CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5645522-1 |
Description | CONN PIN RCPT .034-.041 SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.034" ~ 0.041" (0.86mm ~ 1.04mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5645522-1 Models |
Category | Mounting Hole Diameter 0.071" (1.80mm) |
Manufacturer TE Connectivity AMP Connectors | Flange Diameter 0.089" (2.26mm) |
Series | Socket Depth 0.253" (6.43mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Tin |
Tail Type No Tail | Contact Finish Thickness 100.0µin (2.54µm) |
Termination Solder | Board Thickness 0.031" ~ 0.125" (0.79mm ~ 3.18mm) |
Length - Overall 0.260" (6.60mm) | Base Product Number |
Accepts Pin Diameter 0.034" ~ 0.041" (0.86mm ~ 1.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,33760 € | 8,44 € |
| 50 | 0,32140 € | 16,07 € |
| 100 | 0,30610 € | 30,61 € |
| 250 | 0,28684 € | 71,71 € |
| 500 | 0,27316 € | 136,58 € |
| 1.000 | 0,26011 € | 260,11 € |
| 2.500 | 0,24382 € | 609,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,22773 € | 2.277,30 € |
| 20.000 | 0,21687 € | 4.337,40 € |
| 30.000 | 0,21076 € | 6.322,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |



