
54483-4 | |
|---|---|
DigiKey Part Number | A113927-ND |
Manufacturer | |
Manufacturer Product Number | 54483-4 |
Description | CONN PWR LOCK HSG 4POS 7.92MM |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Self Mating Natural 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54483-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -40°C ~ 75°C |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.312" (7.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,56413 € | 3.825,65 € |
| Unit Price without VAT: | 9,56413 € |
|---|---|
| Unit Price with VAT: | 11,57260 € |

