
5352106-1 | |
|---|---|
DigiKey Part Number | 5352106-1-ND |
Manufacturer | |
Manufacturer Product Number | 5352106-1 |
Description | CONN HEADER 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 5 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Current Rating (Amps) 1.5 A |
Connector Type Header, Male Pins | Voltage Rating 500Vrms |
Connector Style A 22 | Operating Temperature -55°C ~ 125°C |
Number of Positions 110 | Features Hinged, Latch |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 495 | 35,61927 € | 17.631,54 € |
| Unit Price without VAT: | 35,61927 € |
|---|---|
| Unit Price with VAT: | 43,09932 € |

