Parametric Equivalent

53033-1 | |
|---|---|
DigiKey Part Number | A136251-ND |
Manufacturer | |
Manufacturer Product Number | 53033-1 |
Description | CONN SPADE TERM 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/4 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Phosphor Bronze |
Stud/Tab Size 1/4 Stud | Length - Ring Center to Termination 0.345" (8.76mm) |
Width - Outer Edges 0.437" (11.10mm) | Length - Termination 0.191" (4.85mm) |
Length - Overall 0.879" (22.33mm) | Tongue Inside Opening 0.215" (5.46mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MU14-14FLK | 3M | 869 | 920024-22-ND | 0,58000 € | Parametric Equivalent |
| SS-32-14 | 3M | 0 | SS-32-14-ND | 0,13699 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,27443 € | 5.488,60 € |
| Unit Price without VAT: | 0,27443 € |
|---|---|
| Unit Price with VAT: | 0,33206 € |





