
521746-1 | |
|---|---|
DigiKey Part Number | 521746-1-ND |
Manufacturer | |
Manufacturer Product Number | 521746-1 |
Description | CONN RCPT HOUSING 0.25 9POS BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |







