Image for 5175472-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5175472-4

DigiKey Part Number
5175472-4-ND
Manufacturer
Manufacturer Product Number
5175472-4
Description
CONN BTB HD PLUG 36POS R/A SLDR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
36 Position Plug Connector Board to Board, High Density Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
5175472-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bulk
Type
Board to Board, High Density
Part Status
Active
Features
Board Lock
Connector Style
Center Strip Contacts
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
8.00µin (0.203µm)
Number of Positions
36
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1.085 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.6007,80138 €20.283,59 €
Manufacturers Standard Package
Unit Price without VAT:7,80138 €
Unit Price with VAT:9,43967 €

Other Suppliers on DigiKey

1.085In Stock
Ships from WEC