Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

516-AG10D-ES | |
|---|---|
DigiKey Part Number | A142256-ND |
Manufacturer | |
Manufacturer Product Number | 516-AG10D-ES |
Description | CONN IC DIP SOCKET 16POS GOLD |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 516-AG10D-ES Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Features Closed Frame |
Series | Termination Solder |
Packaging Tube | Pitch - Post 0.100" (2.54mm) |
Part Status Obsolete | Contact Material - Post Brass |
Type DIP, 0.3" (7.62mm) Row Spacing | Operating Temperature -55°C ~ 125°C |
Number of Positions or Pins (Grid) 16 (2 x 8) | Termination Post Length 0.125" (3.18mm) |
Pitch - Mating 0.100" (2.54mm) | Contact Resistance 10mOhm |
Contact Finish - Mating Gold | Base Product Number |
Contact Material - Mating Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 210-13-316-41-001000 | Mill-Max Manufacturing Corp. | 45 | 21013-31641001000-ND | 17,53000 € | Direct |
| 110-13-316-41-001000 | Mill-Max Manufacturing Corp. | 6.200 | ED56163-ND | 4,74000 € | Similar |
| 110-43-316-41-001000 | Mill-Max Manufacturing Corp. | 2.685 | ED90034-ND | 3,00000 € | Similar |
| 110-43-316-41-801000 | Mill-Max Manufacturing Corp. | 291 | ED90183-ND | 6,47000 € | Similar |
| 110-91-316-41-001000 | Mill-Max Manufacturing Corp. | 25 | 11091-31641001000-ND | 9,08000 € | Similar |










