
5-643817-2 | |
|---|---|
DigiKey Part Number | 5-643817-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-643817-2 |
Description | CONN RCPT 22POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-643817-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 18 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 22 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Orange |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,09545 € | 2.190,90 € |
| Unit Price without VAT: | 1,09545 € |
|---|---|
| Unit Price with VAT: | 1,32549 € |



