Image for 5-583485-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-583485-6

DigiKey Part Number
5-583485-6-ND
Manufacturer
Manufacturer Product Number
5-583485-6
Description
CONN EDGE DUAL FML 130POS 0.100
Customer Reference
Detailed Description
130 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Read Out
Dual
Series
Mounting Type
Through Hole
Packaging
Box
Termination
Solder
Part Status
Obsolete
Contact Material
Phosphor Bronze
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
15.0µin (0.38µm)
Number of Positions
130
Color
Black
Card Thickness
0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Material - Insulation
Polyester, Glass Filled
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.