164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-2371900-8

DigiKey Part Number
17-5-2371900-8-ND
Manufacturer
Manufacturer Product Number
5-2371900-8
Description
PCIE G5 CONN,164P,ASSY,30",SLIM,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
5-2371900-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, GEN5, Pick and Place Cap, Solder Retention
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Tray
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Card Type
PCI Express™
Contact Finish Thickness
30.0µin (0.76µm)
Gender
Female
Contact Type
Cantilever
Number of Positions/Bay/Row
11; 71
Color
Black
Number of Positions
164
Operating Temperature
-40°C ~ 85°C
Card Thickness
0.062" (1.57mm)
Material - Insulation
Thermoplastic
Number of Rows
2
Termination Rows
2
Pitch
0.039" (1.00mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5.04012,06364 €60.800,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,06364 €
Unit Price with VAT:14,59700 €