


5-177899-1 | |
|---|---|
DigiKey Part Number | 5-177899-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-177899-1 |
Description | CONN PLUG HSG 3POS 3.96MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-177899-1 Models |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 368571-1 | TE Connectivity AMP Connectors | 81.145 | A108003-ND | 0,43000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,28509 € | 1.026,32 € |
| Unit Price without VAT: | 0,28509 € |
|---|---|
| Unit Price with VAT: | 0,34496 € |


