Image for 5-1108757-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1108757-1

DigiKey Part Number
5-1108757-1-ND
Manufacturer
Manufacturer Product Number
5-1108757-1
Description
CONN PIN 7AWG SILVER
Customer Reference
Detailed Description
Contact Crimp Pin 7 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
5-1108757-1 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
7 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Obsolete
Contact Finish Thickness
78.7µin (2.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.