Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

484219-E | |
|---|---|
DigiKey Part Number | 17-484219-E-ND |
Manufacturer | |
Manufacturer Product Number | 484219-E |
Description | SRCBUG A 2,54 2-WH 5 CSI 165 E1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Red 0.100" (2.54mm) |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Red |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104257-4 | TE Connectivity AMP Connectors | 8.259 | A28405-ND | 0,65000 € | Parametric Equivalent |
| 104920-4 | TE Connectivity AMP Connectors | 0 | 104920-4-ND | 0,63830 € | Parametric Equivalent |
| 364227-E | TE Connectivity AMP Connectors | 0 | 17-364227-E-ND | 1,49734 € | Parametric Equivalent |
| 364229-E | TE Connectivity AMP Connectors | 0 | 17-364229-E-ND | 1,53858 € | Parametric Equivalent |
| 484216-E | TE Connectivity AMP Connectors | 0 | 17-484216-E-ND | 2,09647 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.360 | 3,03273 € | 10.189,97 € |
| Unit Price without VAT: | 3,03273 € |
|---|---|
| Unit Price with VAT: | 3,66960 € |










