
42890-1 | |
|---|---|
DigiKey Part Number | 42890-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 42890-1 |
Description | CONN RING CIRC 10-12AWG #5/16 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42890-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 10-12 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.500" (12.70mm) | Base Product Number |
Length - Overall 0.820" (20.83mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34966 | TE Connectivity AMP Connectors | 0 | A28311-ND | 0,20877 € | Parametric Equivalent |
| 35773 | TE Connectivity AMP Connectors | 27.454 | A145085-ND | 0,28000 € | Parametric Equivalent |
| 5.5-S8 | JST Sales America Inc. | 0 | 455-5.5-S8-ND | 0,07092 € | Parametric Equivalent |



