
4-794680-5 | |
|---|---|
DigiKey Part Number | 17-4-794680-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-794680-5 |
Description | 14P MICRO MNL ASSY,VRT,THRU LF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.364" (9.25mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.573 | 1,58207 € | 2.488,60 € |
| Unit Price without VAT: | 1,58207 € |
|---|---|
| Unit Price with VAT: | 1,91430 € |

