
4-794636-4 | |
|---|---|
DigiKey Part Number | A34908TR-ND - Tape & Reel (TR) A34908CT-ND - Cut Tape (CT) A34908DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-794636-4 |
Description | CONN HEADER SMD 14POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-794636-4 Models |
Category | Insulation Height 0.364" (9.25mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 3,04000 € | 30,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 2,53331 € | 443,33 € |
| 350 | 2,41243 € | 844,35 € |
| 525 | 2,34442 € | 1.230,82 € |
| 875 | 2,26147 € | 1.978,79 € |
| 1.225 | 2,20847 € | 2.705,38 € |
| 1.750 | 2,15363 € | 3.768,85 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,33180 € |


